Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-22-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3696
Product RangeFTH-22 Series
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 25+ | $0.163 |
| 50+ | $0.148 |
| 100+ | $0.141 |
| 500+ | $0.126 |
| 1000+ | $0.120 |
| 5000+ | $0.111 |
| 10000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-22-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3696
Product RangeFTH-22 Series
Mount Fixing TypeRivet
Mounting Hole Dia0.196"
Mount ColourYellow
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.75"
Width0.5"
Height-
Product RangeFTH-22 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Yellow
Length
0.75"
Height
-
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.196"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.5"
Product Range
FTH-22 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
