Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-15-01-C
Newark Part No.66AJ3693
Product RangeFTH Series
Your Part Number
113 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.445 | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-15-01-C
Newark Part No.66AJ3693
Product RangeFTH Series
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia7.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length11.1mm
Width8.3mm
Height13.1mm
Product RangeFTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Natural
Length
11.1mm
Height
13.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
7.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.3mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
