Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-11-8-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3687
Product RangeFTH-11 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 500+ | $0.730 |
| 1000+ | $0.399 |
| 2500+ | $0.374 |
| 5000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-11-8-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3687
Product RangeFTH-11 Series
Mount Fixing TypeScrew
Mounting Hole Dia0.17"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length1.29"
Width0.75"
Height0.18"
Product RangeFTH-11 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
1.29"
Height
0.18"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.17"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.75"
Product Range
FTH-11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
