Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCLCSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 10+ | $0.323 |
| 25+ | $0.304 |
| 50+ | $0.288 |
| 100+ | $0.275 |
| 500+ | $0.256 |
| 1000+ | $0.238 |
| 5000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCLCSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3645
Cable Clamp / Clip TypeFlat Loop Cable Clamp
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length50.8mm
External Width6.4mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Flat Loop Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
50.8mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Natural
External Width
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
