Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-63-ASSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AH9562
Product RangeEFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.240 |
| 2+ | $336.290 |
| 5+ | $327.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$355.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-63-ASSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AH9562
Product RangeEFA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter0.216"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGreen
External Length1.043"
External Width0.689"
Height0.289"
Product RangeEFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.043"
Height
0.289"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.216"
Cable Clamp / Clip Colour
Green
External Width
0.689"
Product Range
EFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
