Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-63-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ3591
Product RangeEFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.660 |
| 250+ | $4.240 |
| 500+ | $3.850 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 100
Multiple: 100
$466.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEFA04-63-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ3591
Product RangeEFA Series
Cable Clamp / Clip TypeCable Clip
Internal Diameter0.216"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGreen
External Length1.043"
External Width0.689"
Height0.289"
Product RangeEFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.043"
Height
0.289"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.216"
Cable Clamp / Clip Colour
Green
External Width
0.689"
Product Range
EFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
