Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDSC-.5-48
Newark Part No.85AH8836
Product RangeDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,229.330 |
| 5+ | $11,958.390 |
| 10+ | $11,727.310 |
| 25+ | $11,438.460 |
| 50+ | $10,860.760 |
| 100+ | $9,763.130 |
| 250+ | $9,012.120 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$13,229.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDSC-.5-48
Newark Part No.85AH8836
Product RangeDSC Series
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max1.6mm
Grommet ColourGrey
Product RangeDSC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Grey
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
1.6mm
Product Range
DSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
