Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTHD006BCopy
Newark Part No.66AJ3270
Product RangeCTHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.800 |
| 250+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 100
Multiple: 100
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTHD006BCopy
Newark Part No.66AJ3270
Product RangeCTHD Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length580mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max175mm
Minimum Loop Tensile Strength1113N
Cable Tie TypeHeavy Duty
Product RangeCTHD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
580mm
Cable Bundle Diameter Max
175mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
1113N
Product Range
CTHD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
