Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCS003ACopy
Newark Part No.85AH8821
Product RangeCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCS003ACopy
Newark Part No.85AH8821
Product RangeCS Series
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourBlack
External Diameter0.689"
Product RangeCS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Black
Product Range
CS Series
Coating
-
External Diameter
0.689"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
