Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCH200X250-48Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AH8812
Product RangeCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,391.260 |
| 5+ | $13,727.340 |
| 10+ | $12,756.720 |
| 25+ | $11,092.800 |
| 50+ | $9,983.520 |
| 100+ | $9,220.890 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$15,391.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCH200X250-48Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AH8812
Product RangeCH Series
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPS (Polystyrene)
Mounting Hole Dia-
Panel Thickness Max6.4mm
Grommet ColourWhite
Product RangeCH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
White
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PS (Polystyrene)
Panel Thickness Max
6.4mm
Product Range
CH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
