Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-PG11-BKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AH9234
Product RangeCGLN Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.510 |
| 5+ | $29.340 |
| 10+ | $27.900 |
| 25+ | $26.590 |
| 50+ | $25.020 |
| 100+ | $23.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGLN-PG11-BKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85AH9234
Product RangeCGLN Series
Thread SizePG11
Locknut Plating-
Thickness0.197"
Product RangeCGLN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
PG11
Locknut Plating
-
Product Range
CGLN Series
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
0.197"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
