Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGC-1-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ3235
Product RangeCGC Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 10+ | $0.665 |
| 25+ | $0.623 |
| 50+ | $0.593 |
| 100+ | $0.565 |
| 500+ | $0.504 |
| 1000+ | $0.480 |
| 2500+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGC-1-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ3235
Product RangeCGC Series
Grommet TypeOpen
Cable Diameter Min20mm
Cable Diameter Max21.4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia20mm
Panel Thickness Max1.2mm
Grommet ColourNatural
Product RangeCGC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
21.4mm
Mounting Hole Dia
20mm
Grommet Colour
Natural
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
20mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.2mm
Product Range
CGC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
