Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-PG11-2-BKCopy
Newark Part No.25AM9942
Product RangeCG-PG Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-PG11-2-BKCopy
Newark Part No.25AM9942
Product RangeCG-PG Series
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-PG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
CG-PG Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
