Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCC-4-05A-RT
Newark Part No.28AH1156
Product RangeCFCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.441 |
Price for:Each
Minimum: 1000
Multiple: 1000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCC-4-05A-RT
Newark Part No.28AH1156
Product RangeCFCC Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialPPE (Polyphenylene Ether) / PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length14.3mm
External Width25.4mm
Height-
Product RangeCFCC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PPE (Polyphenylene Ether) / PS (Polystyrene)
External Length
14.3mm
Height
-
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
White
External Width
25.4mm
Product Range
CFCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
