Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCC-3-05A-RT
Newark Part No.86AH0362
Product RangeCFCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.390 |
| 5+ | $284.490 |
| 10+ | $249.110 |
| 25+ | $228.470 |
| 50+ | $206.360 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$318.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCFCC-3-05A-RT
Newark Part No.86AH0362
Product RangeCFCC Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPPE (Polyphenylene Ether) / PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length14.3mm
External Width25.4mm
Height-
Product RangeCFCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PPE (Polyphenylene Ether) / PS (Polystyrene)
External Length
14.3mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
25.4mm
Product Range
CFCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
