Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCF3200A
Newark Part No.85AH8809
Product RangeCF Series
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCF3200A
Newark Part No.85AH8809
Product RangeCF Series
Conduit MaterialPVC (Polyvinylchloride), Steel
CoatingPVC
Conduit ColourBlack
External Diameter2.299"
Product RangeCF Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Conduit Material
PVC (Polyvinylchloride), Steel
Conduit Colour
Black
Product Range
CF Series
Coating
PVC
External Diameter
2.299"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate