Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCP001ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ3216
Product RangeCCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.855 |
| 2000+ | $0.684 |
| 10000+ | $0.476 |
Price for:Each
Minimum: 100
Multiple: 100
$85.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCP001ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ3216
Product RangeCCP Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length25mm
External Width20mm
Height-
Product RangeCCP Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
7mm
Cable Clamp / Clip Colour
Grey
External Width
20mm
Product Range
CCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
