Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA006ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ3198
Product RangeCCA Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 10+ | $0.824 |
| 25+ | $0.772 |
| 50+ | $0.735 |
| 100+ | $0.700 |
| 500+ | $0.625 |
| 1000+ | $0.595 |
| 2500+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA006ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ3198
Product RangeCCA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter17mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length41.3mm
External Width15.6mm
Height25mm
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
41.3mm
Height
25mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
17mm
Cable Clamp / Clip Colour
Black
External Width
15.6mm
Product Range
CCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
