Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBG-1-01
Newark Part No.69AC5658
Product RangeCBG
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 5+ | $8.570 |
| 10+ | $8.400 |
| 25+ | $8.240 |
| 50+ | $7.890 |
| 100+ | $7.260 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBG-1-01
Newark Part No.69AC5658
Product RangeCBG
PCB Support TypeSnap-In Card Guide
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height25.4mm
External Width3.8mm
Product RangeCBG
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Snap-In Card Guide
Height
25.4mm
Product Range
CBG
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.8mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate