Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-6-10-YL
Newark Part No.28AH1151
Product RangeBT Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.132 |
Price for:Each
Minimum: 1000
Multiple: 1000
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-6-10-YL
Newark Part No.28AH1151
Product RangeBT Series
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourYellow
Cable Tie Length152.4mm
Cable Tie Width1.5mm
Cable Bundle Diameter Max44.5mm
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product RangeBT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
152.4mm
Cable Bundle Diameter Max
44.5mm
Cable Tie Type
Beaded
SVHC
No SVHC (25-Jun-2020)
Cable Tie Colour
Yellow
Cable Tie Width
1.5mm
Minimum Loop Tensile Strength
-
Product Range
BT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate