Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-12-10-BKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ3168
Product RangeBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 50000+ | $0.192 |
Price for:Each
Minimum: 1000
Multiple: 1000
$218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-12-10-BKCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ3168
Product RangeBT Series
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length323.9mm
Cable Tie Width-
Cable Bundle Diameter Max92.1mm
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product RangeBT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
323.9mm
Cable Bundle Diameter Max
92.1mm
Cable Tie Type
Beaded
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
BT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
