Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-10-01-NTCopy
Newark Part No.28AH1145
Product RangeBT Series
Your Part Number
406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.392 |
| 25+ | $0.372 |
| 50+ | $0.352 |
| 100+ | $0.332 |
| 250+ | $0.312 |
| 500+ | $0.278 |
| 1000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBT-10-01-NTCopy
Newark Part No.28AH1145
Product RangeBT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length273.1mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max85.7mm
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product RangeBT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
273.1mm
Cable Bundle Diameter Max
85.7mm
Cable Tie Type
Beaded
SVHC
No SVHC (25-Jun-2020)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
-
Product Range
BT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
