Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-16-125Copy
Newark Part No.61AC6256
Product RangeASP
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-16-125Copy
Newark Part No.61AC6256
Product RangeASP
Technical Datasheet
Bumper / Feet Mounting-
Height3.2mm
Base Diameter-
Base Width25.4mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPO (Polyolefin)
Product RangeASP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2018)
Height
3.2mm
Base Width
25.4mm
Bumper / Feet Colour
Black
Product Range
ASP
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
