Print Page
AKKL-4756A-19
Fastener, Adhesive Backed Cable Clamp, 14.3 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.8 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | AKKL-4756A-19Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 66AJ3130 |
| Product Range | AKKL Series |
| Your Part Number |
1,517 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.030 |
| 25+ | $0.969 |
| 50+ | $0.918 |
| 100+ | $0.876 |
| 500+ | $0.782 |
| 1000+ | $0.745 |
| 2500+ | $0.656 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | AKKL-4756A-19Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 66AJ3130 |
| Product Range | AKKL Series |
| Cable Clamp / Clip Type | Adhesive Backed Cable Clamp |
| Internal Diameter | 14.3mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 31.8mm |
| External Width | 19.1mm |
| Height | 27.7mm |
| Product Range | AKKL Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Cable Clamp / Clip Type | Adhesive Backed Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 31.8mm |
| Height | 27.7mm |
| SVHC | No SVHC (27-Jun-2018) |
| Internal Diameter | 14.3mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 19.1mm |
| Product Range | AKKL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
