Print Page
Image is for illustrative purposes only. Please refer to product description.

990 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No62MP0250
Newark Part No.26AM0053
Plug Hole Dia - Imperial0.25"
Plug Hole Dia - Metric6.4mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Plug Hole Dia - Imperial
0.25"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
6.4mm
NEMA Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
