Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M030050K006Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0048
Your Part Number
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 25+ | $0.104 |
| 50+ | $0.097 |
| 100+ | $0.090 |
| 500+ | $0.077 |
| 1000+ | $0.073 |
| 5000+ | $0.072 |
| 10000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M030050K006Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0048
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleHex Head Slotted
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Screw Head Style
Hex Head Slotted
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
