Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No498030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ5399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.140 |
| 1000+ | $0.126 |
| 5000+ | $0.115 |
Price for:Each
Minimum: 500
Multiple: 500
$70.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No498030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ5399
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8mm
Panel Thickness Max3mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4mm
Mounting Hole Dia
8mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
