Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No495720Copy
Newark Part No.85AH9032
Product RangeHST Series
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No495720Copy
Newark Part No.85AH9032
Product RangeHST Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.26"
I.D. Supplied - Metric32mm
Shrink Tubing / Boot ColourRed
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.63"
I.D. Recovered Max - Metric16mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHST Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
32mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.63"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (27-Jun-2018)
I.D. Supplied - Imperial
1.26"
Shrink Tubing / Boot Colour
Red
Length - Metric
30m
I.D. Recovered Max - Metric
16mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
