Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No460298Copy
Newark Part No.66AJ5384
Product RangeSR 1787 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No460298Copy
Newark Part No.66AJ5384
Product RangeSR 1787 Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length30.5mm
Cable Tie Width21mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength-
Cable Tie TypeLadder
Product RangeSR 1787 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
30.5mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Ladder
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
21mm
Minimum Loop Tensile Strength
-
Product Range
SR 1787 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
