Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36832MF050
Newark Part No.28AH1393
Your Part Number
368 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.846 | $0.134 |
| 10+ | $0.805 | $0.134 |
| 25+ | $0.763 | $0.134 |
| 50+ | $0.722 | $0.134 |
| 100+ | $0.681 | $0.134 |
| 250+ | $0.639 | $0.134 |
| 500+ | $0.572 | $0.134 |
| 1000+ | $0.515 | $0.134 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36832MF050
Newark Part No.28AH1393
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial8-32 UNC
Standoff TypeHex Male-Female
Body Length12.7mm
Overall Length22.23mm
External Width9.53mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
8-32 UNC
Body Length
12.7mm
External Width
9.53mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
22.23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
