Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36632MF037
Newark Part No.28AH1386
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 2000+ | $0.287 |
| 5000+ | $0.286 |
| 10000+ | $0.285 |
Price for:Each
Minimum: 1000
Multiple: 1000
$288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36632MF037
Newark Part No.28AH1386
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial6-32 UNC
Standoff TypeHex Male-Female
Body Length9.53mm
Overall Length15.88mm
External Width6.35mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
6-32 UNC
Body Length
9.53mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
15.88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
