Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36440MF087Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28AH1383
Your Part Number
252 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.613 |
| 25+ | $0.560 |
| 50+ | $0.525 |
| 100+ | $0.494 |
| 500+ | $0.434 |
| 1000+ | $0.412 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36440MF087Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.28AH1383
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length22.22mm
Overall Length26.98mm
External Width4.76mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40 UNC
Body Length
22.22mm
External Width
4.76mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
26.98mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
