Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No35HSP013Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1377
Product RangeHSP Series
Your Part Number
854 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 10+ | $0.173 |
| 25+ | $0.164 |
| 50+ | $0.155 |
| 100+ | $0.146 |
| 250+ | $0.137 |
| 500+ | $0.123 |
| 1000+ | $0.111 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No35HSP013Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1377
Product RangeHSP Series
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length12.7mm
Outer Diameter6.35mm
Inner Diameter3.56mm
Spacer TypeHex
Product RangeHSP Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Hex
SVHC
No SVHC (25-Jun-2020)
Overall Length
12.7mm
Inner Diameter
3.56mm
Product Range
HSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
