Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No32429Copy
Newark Part No.83AH8490
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5mm
Base Diameter11.1mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.1mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (08-Jul-2021)
Height
5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
