Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA40260Copy
Newark Part No.31AJ8866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.193 |
| 50000+ | $0.170 |
Price for:Each
Minimum: 500
Multiple: 500
$96.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA40260Copy
Newark Part No.31AJ8866
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23.6mm
Width13.49mm
Height11.71mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Heavy duty screw-in cable tie mount is designed for heavy duty cable management solutions. The low profile is ideal for cable bundle applications in tight spaces.
- Screw mounting
- Natural colour nylon 6/6 material
- 8mm width
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
23.6mm
Height
11.71mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
13.49mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
