Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA250188Copy
Newark Part No.31AJ8865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.233 |
| 25000+ | $0.209 |
Price for:Each
Minimum: 1000
Multiple: 1000
$233.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA250188Copy
Newark Part No.31AJ8865
Mount Fixing TypePush Barb
Mounting Hole Dia6.35mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width4.8mm
Height11.94mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Reverse mount cable tie holder offers an alternative mounting option to standard cable tie mounts and provide a very secure cable management solution.
- Push-in mounting
- Natural colour nylon 6/6 material
- 4.8mm width
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
-
Height
11.94mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
