Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA00500B
Newark Part No.31AJ8864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA00500B
Newark Part No.31AJ8864
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.05mm
Width19.05mm
Height4.34mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Quad opening cable tie holder
- Black nylon 6/6 material
- 3/4" cradle mount with adhesive
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19.05mm
Height
4.34mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
