Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23FCPM18765Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ5303
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 1000+ | $0.168 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
| 12500+ | $0.151 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23FCPM18765Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ5303
Mount Fixing TypeScrew
Mounting Hole Dia0.188"
Mount ColourBlack
Mount MaterialHDPE (High-Density Polyethylene) Body
Length0.35"
Width0.32"
Height0.9"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
0.35"
Height
0.9"
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
0.188"
Mount Material
HDPE (High-Density Polyethylene) Body
Width
0.32"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
