Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23EZS0500B0040Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AJ7019
Your Part Number
1,690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 25+ | $0.267 |
| 50+ | $0.240 |
| 100+ | $0.218 |
| 500+ | $0.195 |
| 1000+ | $0.180 |
| 5000+ | $0.167 |
| 10000+ | $0.146 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23EZS0500B0040Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AJ7019
SVHCNo SVHC (27-Jun-2018)
Product Overview
Standoff twist ties provide an easy solution to fix wires quickly and at a safe distance from other items that could interfere. A single twist is enough to secure wires in place, saving time and effort.
- Push-in mounting
- Compatible cable diameter range of 12.7 mm 0.500 in
- Spacer length is 1mm 0.040in
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
