Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23EZS0375C0040Copy
Newark Part No.50AJ7018
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.360 | $0.037 |
| 25+ | $0.267 | $0.037 |
| 50+ | $0.240 | $0.037 |
| 100+ | $0.218 | $0.037 |
| 500+ | $0.195 | $0.037 |
| 1000+ | $0.180 | $0.037 |
| 5000+ | $0.179 | $0.037 |
| 10000+ | $0.175 | $0.037 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23EZS0375C0040Copy
Newark Part No.50AJ7018
SVHCNo SVHC (27-Jun-2018)
Product Overview
Standoff twist ties provide an easy solution to fix wires quickly and at a safe distance from other items that could interfere. A single twist is enough to secure wires in place, saving time and effort.
- Push-in mounting
- Compatible cable diameter range of 9.5 mm 0.375 in
- Spacer length is 1mm 0.040in
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
