Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPC50575Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ5253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.623 |
| 250+ | $0.556 |
| 500+ | $0.529 |
| 1250+ | $0.504 |
| 2500+ | $0.472 |
| 5000+ | $0.459 |
Price for:Each
Minimum: 50
Multiple: 50
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPC50575Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66AJ5253
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter12.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length28.6mm
External Width19.1mm
Height15.1mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28.6mm
Height
15.1mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Natural
External Width
19.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
