Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 22MP17522Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AJ5194 |
| Your Part Number |
225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 10+ | $0.605 |
| 25+ | $0.567 |
| 50+ | $0.540 |
| 100+ | $0.514 |
| 500+ | $0.459 |
| 1000+ | $0.437 |
| 5000+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 22MP17522Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AJ5194 |
| Grommet Type | Open |
| Cable Diameter Min | - |
| Cable Diameter Max | 1.375" |
| Grommet Material | Nylon 6 (Polyamide 6) |
| Mounting Hole Dia | 1.75" |
| Panel Thickness Max | 0.125" |
| Grommet Colour | Black |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Grommet Type | Open |
|---|---|
| Cable Diameter Max | 1.375" |
| Mounting Hole Dia | 1.75" |
| Grommet Colour | Black |
| SVHC | No SVHC (27-Jun-2018) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | Nylon 6 (Polyamide 6) |
| Panel Thickness Max | 0.125" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
