Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP06257Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ5147
Your Part Number
720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.115 |
| 50+ | $0.108 |
| 100+ | $0.102 |
| 500+ | $0.091 |
| 1000+ | $0.087 |
| 5000+ | $0.081 |
| 10000+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22MP06257Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ5147
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max0.437"
Grommet MaterialNylon 6 (Polyamide 6)
Mounting Hole Dia0.625"
Panel Thickness Max0.125"
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
0.437"
Mounting Hole Dia
0.625"
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6 (Polyamide 6)
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
