Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22CC37B0125Copy
Newark Part No.31AJ8747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.051 |
| 50000+ | $0.045 |
Price for:Each
Minimum: 5000
Multiple: 5000
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22CC37B0125Copy
Newark Part No.31AJ8747
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.125"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width0.375"
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
P style screw mount nylon cable clamp used for securing cable bundles. This screw down plastic P-clip that is easy to install and ideal for holding cables, tubes or pipes.
- Fixed cable clamp
- Natural colour nylon 6/6 material
- Maximum compatible cable diameter is 3.2mm
- Operating temperature range from -40°C to 85°C
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.125"
Cable Clamp / Clip Colour
Natural
External Width
0.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
