Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22AF0625WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ5034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.096 |
| 25000+ | $0.086 |
Price for:Each
Minimum: 1000
Multiple: 1000
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22AF0625WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ5034
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max0.437"
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia0.625"
Panel Thickness Max0.125"
Grommet ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
0.437"
Mounting Hole Dia
0.625"
Grommet Colour
White
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
