Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No17W04720Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH1375
Your Part Number
439 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.080 |
| 50+ | $0.074 |
| 100+ | $0.069 |
| 500+ | $0.059 |
| 1000+ | $0.056 |
| 5000+ | $0.055 |
| 10000+ | $0.054 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No17W04720Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH1375
Internal Diameter6.4mm
External Diameter11.99mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
11.99mm
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
