Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M02050080Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0028
Your Part Number
732 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.039 |
| 50+ | $0.036 |
| 100+ | $0.034 |
| 500+ | $0.028 |
| 1000+ | $0.027 |
| 5000+ | $0.026 |
| 10000+ | $0.025 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M02050080Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0028
Internal Diameter2.2mm
External Diameter5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
2.2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
5mm
Thread Size - Metric
M2
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
