Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16218Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ5018
Product RangeGRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.715 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16218Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ5018
Product RangeGRQ Series
Grommet TypeOpen
Cable Diameter Min22mm
Cable Diameter Max-
Grommet MaterialElastomer
Mounting Hole Dia26mm
Panel Thickness Max2mm
Grommet ColourBlack
Product RangeGRQ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
26mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
22mm
Grommet Material
Elastomer
Panel Thickness Max
2mm
Product Range
GRQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
