Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No1293372Copy
Newark Part No.66AJ4996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 250+ | $0.463 |
| 500+ | $0.413 |
| 1000+ | $0.372 |
| 5000+ | $0.337 |
Price for:Each
Minimum: 100
Multiple: 100
$61.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No1293372Copy
Newark Part No.66AJ4996
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length240mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max61mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
240mm
Cable Bundle Diameter Max
61mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
