Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No101002100202Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ4983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.210 |
| 500+ | $0.188 |
| 1000+ | $0.169 |
| 5000+ | $0.153 |
Price for:Each
Minimum: 250
Multiple: 250
$52.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No101002100202Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ4983
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter21.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length-
External Width8mm
Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
21.5mm
Cable Clamp / Clip Colour
Grey
External Width
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
